RNL1C102MDS1PX

Nichicon
647-RNL1C102MDS1PX
RNL1C102MDS1PX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 1000uf 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1 mF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 1.6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,36 € 13,60 €
1,08 € 54,00 €
0,963 € 96,30 €
0,822 € 411,00 €
Full Ammo Pack (Order in multiples of 1000)
0,771 € 771,00 €
0,709 € 1.418,00 €