RJADK15P7080821

NorComp
636-RJADK15P7080821
RJADK15P7080821

Mfr.:

Description:
D-Sub Adapters & Gender Changers 15P Male to RJ45 Met/Plastc Adptr Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
15 Position
RJ45
Female
8 Position
Unfiltered
Brand: NorComp
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Unit Weight: 21,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
6,37 € 63,70 €
6,02 € 120,40 €
5,87 € 293,50 €
4,60 € 460,00 €
4,58 € 916,00 €
4,47 € 2.235,00 €
4,27 € 4.270,00 €
4,09 € 8.180,00 €