PCM12SMTR

C&K
611-PCM12SMTR
PCM12SMTR

Mfr.:

Description:
Slide Switches 0.3A SPDT ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VDC
Solder Tail
Extended
SMD/SMT
Silver
PCM
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 14000
Subcategory: Switches
Travel: 1.5 mm
Type: Slide
Unit Weight: 476,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501990
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM Series Ultraminiature Slide Switches

C&K Switches PCM Series Ultraminiature Slide Switches offer a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength. The PCM series features an ultraminiature surface-mount design with a low profile. These switches have a stainless steel cover, nylon 4/6 slider, and copper alloy, silver, or gold-plated contacts and terminals. C&K Switches PCM Series Ultraminiature Slide Switches are ideal for telecommunication products, test and measurement equipment, and computer peripherals.

In Stock: 20.156

Stock:
20.156 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,10 € 1,10 €
0,937 € 9,37 €
0,877 € 21,93 €
0,775 € 77,50 €
0,718 € 179,50 €
0,679 € 339,50 €
0,642 € 642,00 €
0,606 € 1.515,00 €
Full Reel (Order in multiples of 14000)
0,606 € 8.484,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩