5530843-2

TE Connectivity
571-5530843-2
5530843-2

Mfr.:

Description:
Standard Card Edge Connectors CONN SEC II 30POS 100C/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
Without Flanges
30 Position
2.54 mm
PCB
530843
Brand: TE Connectivity
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 216
Subcategory: Card Edge Connectors
Unit Weight: 9,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
1.296
Expected 26/08/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,79 € 27,90 €
2,49 € 62,25 €
2,24 € 224,00 €
2,12 € 457,92 €
2,06 € 889,92 €
2,00 € 2.160,00 €
1,96 € 5.080,32 €