ATF22V10C-15PU

Microchip Technology
556-AF22V10C15PU
ATF22V10C-15PU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 24 I/O Pins 10 macorcells 10 reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
83.3 MHz
10 Macrocell
15 ns
5 V
- 40 C
+ 85 C
Through Hole
PDIP-24
Tube
Brand: Microchip Technology
Height: 4.95 mm
Length: 32.3 mm
Moisture Sensitive: Yes
Operating Supply Current: 65 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 7.11 mm
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310065
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.258
Expected 14/05/2027
11.280
5.910
Expected 31/05/2027
5.370
Expected 30/08/2027
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,77 € 53,10 €