BAT48

STMicroelectronics
511-BAT48
BAT48

Mfr.:

Description:
Schottky Diodes & Rectifiers 350mA 40 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
Through Hole
DO-35-2
Single
Si
350 mA
40 V
900 mV
2 A
25 uA
- 65 C
+ 125 C
BAT48
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: