Eaton Electronics MDL Time-Delay Glass Tube Fuses
Eaton Electronics MDL Time-Delay Glass Tube Fuses feature nickel-plated brass endcap construction and are UL Listed to standard 248-14. Rated currents for the MDL series are 3A to 30A depending on the module. Sized at 1.4" x 1 1/4" (6.4 x 31.7mm), the MDL Series Time-Delay Glass Tube Fuses are available are RoHS compliant and are available with axial leads.Features
- Time-delay
- Optional axial leads available
- 1/4 x 1-1/4 (6.4 x 31.7mm) physical size
- Glass tube, nickel-plated brass endcap construction
- UL Listed product meets standard 248-14
Veröffentlichungsdatum: 2010-05-14
| Aktualisiert: 2025-04-01