PMAST110/11PC10/11PC10/6IN

HUBER+SUHNER
455-PASTP1P6IN
PMAST110/11PC10/11PC10/6IN

Mfr.:

Description:
RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
1 mm
Male
1 mm
Male
110 GHz
50 Ohms
6 in
1.45
4.25 mm
- 40 C
+ 85 C
3.7 dB
70 %
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Connector End A: Plug
Connector End B: Plug
Gender: Male / Male
Polarity: Normal
Product Type: RF Test Cables
Series: ST110
Factory Pack Quantity: 1
Tradename: Sucotest
Part # Aliases: 85255377
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sucotest™ 110 Microwave Test Cable Assemblies

HUBER+SUHNER  Sucotest™ 110 Microwave Test Cable Assemblies are designed for high precision, high density and modular test applications for electrical performance of up to 110GHz. These armoured cable assemblies offer flexibility and durability for precise measurements and excel in maintaining excellent Return loss, phase stability, and amplitude stability even when subjected to bending. Stock assemblies are available in 6", 12", and 18" lengths, with male and female 1.0mm connectors. HUBER+SUHNER  Sucotest 110 Microwave Test Cable Assemblies are ideal for high-density and modular test setups.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.411,81 € 2.411,81 €