EEPROM

Ergebnisse: 435
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Speichergröße Schnittstellen-Typ Maximale Taktfrequenz Organisation Verpackung/Gehäuse Zugangszeit Versorgungsspannung - Min. Versorgungsspannung - Max. Montageart Datenspeicherung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
STMicroelectronics EEPROM 2K (256x8 or 128x16) 2.735Auf Lager
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5 V 2K 6.491Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V 4.737Auf Lager
Min.: 1
Mult.: 1
: 5.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UFDFPN-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4K (512x8 or 256x16) 5.042Auf Lager
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101Auf Lager
Min.: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 3.219Auf Lager
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2.507Auf Lager
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 3.056Auf Lager
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Tube
STMicroelectronics EEPROM 2KBIT E-EPROM 3.027Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 4K (256x16) 291Auf Lager
2.000Auf Bestellung
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Tube
STMicroelectronics EEPROM Serial SPI Bus EEPROM 722Auf Lager
22.500Auf Bestellung
Min.: 1
Mult.: 1
: 2.500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 4.209Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 4.829Auf Lager
Min.: 1
Mult.: 1
: 2.500

2 kbit SPI 5 MHz 256 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Kbit SPI bus EEPROM with high-speed clock 2.082Auf Lager
Min.: 1
Mult.: 1
: 5.000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 1.992Auf Lager
Min.: 1
Mult.: 1
: 4.000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 32Auf Lager
2.500erwartet ab 07.10.2026
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 782Auf Lager
Min.: 1
Mult.: 1
: 5.000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 1.935Auf Lager
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kb SPI Bus EEPROM w/ hi-spd clock 1.361Auf Lager
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 20 MHz 16 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 128k 21Auf Lager
8.000Auf Bestellung
Min.: 1
Mult.: 1
: 4.000

128 kbit SPI 20 MHz 16 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms 93Auf Lager
5.000Auf Bestellung
Min.: 1
Mult.: 1
: 5.000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 128k 1.709Auf Lager
Min.: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R
STMicroelectronics EEPROM 1.8V to 5.5V 128k 958Auf Lager
2.500Auf Bestellung
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2.595Auf Lager
4.000erwartet ab 12.10.2026
Min.: 1
Mult.: 1
: 4.000

16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1.748Auf Lager
Min.: 1
Mult.: 1
: 4.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel