MouseReel RS-232-IC-Interface

Ergebnisse: 736
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface RS232/RS485 Multiprotocol Trans w/ Int T 1.968Auf Lager
Min.: 1
Mult.: 1
Max.: 1.627
: 2.000

TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface RS232/RS485 Multiprotocol Trans w/ Int T 2.420Auf Lager
2.500erwartet ab 22.01.2027
Min.: 1
Mult.: 1
Max.: 4.604
: 2.500

QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 1-Channel RS-232 A 5 95-MAX3221IPW A 595 A 595-MAX3221IPW 26.134Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIPW 14.911Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3232CD A 5 A 595-MAX3232CD 14.689Auf Lager
Min.: 1
Mult.: 1
: 2.500

SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3232CPW A A 595-MAX3232CPW 17.744Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 41.004Auf Lager
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIPW 49.219Auf Lager
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR 1.655Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3- to 5.5-V single c hannel 250kbps RS-2 22.027Auf Lager
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TRS3221E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS 232 Line Driver R eceiver 14.575Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-20 TRS3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 4.222Auf Lager
Min.: 1
Mult.: 1
Max.: 4.222
: 2.500

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 1.998Auf Lager
Min.: 1
Mult.: 1
Max.: 1.998
: 2.000

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 3.393Auf Lager
Min.: 1
Mult.: 1
Max.: 3.740
: 2.000

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 2.321Auf Lager
Min.: 1
Mult.: 1
Max.: 2.321
: 1.000

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 4.977Auf Lager
Min.: 1
Mult.: 1
Max.: 4.978
: 2.500

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 6.980Auf Lager
Min.: 1
Mult.: 1
Max.: 6.980
: 2.000

SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 4.757Auf Lager
Min.: 1
Mult.: 1
Max.: 4.757
: 2.500

TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 3.809Auf Lager
Min.: 1
Mult.: 1
Max.: 3.809
: 2.000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 4.391Auf Lager
Min.: 1
Mult.: 1
Max.: 4.391
: 2.500

TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2.997Auf Lager
Min.: 1
Mult.: 1
Max.: 2.997
: 2.500

TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2.881Auf Lager
Min.: 1
Mult.: 1
Max.: 2.881
: 2.500

TQFN-EP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2.135Auf Lager
Min.: 1
Mult.: 1
Max.: 2.135
: 2.500

TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 5.750Auf Lager
Min.: 1
Mult.: 1
Max.: 5.750
: 2.500

TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 2.400Auf Lager
Min.: 1
Mult.: 1
Max.: 2.216
: 2.000

SSOP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel