MouseReel RS-232-IC-Interface

Ergebnisse: 731
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
MaxLinear RS-232-IC-Interface Intel. +3V to +5.5V RS-232 781Auf Lager
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR 232Auf Lager
2.000erwartet ab 31.12.2026
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR 204Auf Lager
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V SMD/SMT 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1.458Auf Lager
Min.: 1
Mult.: 1

SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver 1.724Auf Lager
Min.: 1
Mult.: 1
: 2.500

SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 350 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 200KB/S 0.1UF W/SHTDWN&EN 178Auf Lager
Min.: 1
Mult.: 1
: 1.000

SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1.839Auf Lager
Min.: 1
Mult.: 1
: 2.000

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 996Auf Lager
Min.: 1
Mult.: 1
: 1.000

SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 977Auf Lager
Min.: 1
Mult.: 1
: 1.000

SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 1.239Auf Lager
Min.: 1
Mult.: 1
: 1.500

SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318Auf Lager
Min.: 1
Mult.: 1
: 2.000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Line Recei ver 1.567Auf Lager
Min.: 1
Mult.: 1
: 2.000

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Diodes Incorporated RS-232-IC-Interface Multi RS-232 3 DRVR 5 RCVR 120kBit 3.839Auf Lager
Min.: 1
Mult.: 1
: 4.000

TSSOP-20 AZ75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1.798Auf Lager
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3226 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 883Auf Lager
Min.: 1
Mult.: 1
: 2.500

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R 15KV 0 1UF 16N INDE 664Auf Lager
Min.: 1
Mult.: 1
: 250

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 1 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface LOW POWER, 3V, RS-232 I.C. 388Auf Lager
Min.: 1
Mult.: 1
: 1.500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 2.271Auf Lager
Min.: 1
Mult.: 1
: 2.500

SO-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V SMD/SMT 85 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface +3.0V to +5.5V, 1 A, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus 1.634Auf Lager
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612Auf Lager
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1.297Auf Lager
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3241 Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 586Auf Lager
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1.090Auf Lager
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232-IC-Interface Lo Power 2Drvr/2Rcvr 2.345Auf Lager
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface O.1UF RS-232 TRANSCEIVERS 513Auf Lager
Min.: 1
Mult.: 1
: 1.000

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel