9v Interface - Specialised

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

ABLIC Interface - Specialised Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-52
Apex Microtechnology Interface - Specialised Generic Sensor Interface Driver 5V to 36V 2.198In Stock
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Texas Instruments Interface - Specialised 24-Input SensorMonit 19.632In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
Analog Devices / Maxim Integrated Interface - Specialised Automotive SPI Communication Interface ( 7.500In Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link 2.709In Stock
Min.: 1
Mult.: 1
Max.: 292

SMD/SMT QFN-20


Phoenix Contact Interface - Specialised PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
NXP Semiconductors Interface - Specialised FlexRay node transceiver (Clamp 30) 5.387In Stock
Min.: 1
Mult.: 1
: 2.000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16

Renesas Electronics Interface - Specialised PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3.312In Stock
Min.: 1
Mult.: 1
: 1.800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 2.920In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.419In Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2.713In Stock
Min.: 1
Mult.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6.277In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Toshiba Interface - Specialised Digital Integrated Circuit Silicon Monolithic CMOS 1.162In Stock
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 24.877In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.392In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1.464In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised SMBus/I2C Accelerator 1.413In Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialised AISG 3.0 on and off keying coax modem t 11.439In Stock
Min.: 1
Mult.: 1
: 3.000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 8.457In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1.448In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 1.898In Stock
Min.: 1
Mult.: 1

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1.940In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24