S2 Multiprotokoll-Development Tools

Ergebnisse: 444
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS Produkt Frequenz Tool für die Evaluierung von Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4
Mikroe Multiprotokoll-Development Tools EPOS Module Click 5Auf Lager
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz NINA-W152 3.3 V SPI, UART Bluetooth BR/EDR v4.2 802.11 b/g/n PIFA
Mikroe Multiprotokoll-Development Tools WiFi NORA Click 6Auf Lager
19erwartet ab 24.08.2026
Min.: 1
Mult.: 1

Add-On Boards NORA-W366-00B6-00B 3.3 V UART
Mikroe Multiprotokoll-Development Tools Veda SL917 Click (RF Trace Pad) - Ezurio LLC - 453-00219 4Auf Lager
2Auf Bestellung
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz 453-00219 3.3 V SPI, UART, USB
Mikroe Multiprotokoll-Development Tools Veda SL917 Click (Integrated Antenna) - Ezurio LLC - 453-00221 4Auf Lager
2erwartet ab 24.08.2026
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz 453-00219 3.3 V SPI, UART, USB
Mikroe Multiprotokoll-Development Tools Stephano-I Click - 2617011025000 7Auf Lager
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz to 2.48 GHz 2617011025000 3.3 V UART
Mikroe Multiprotokoll-Development Tools NINA-B416 Click - NINA-B416-01B 5Auf Lager
5erwartet ab 24.08.2026
Min.: 1
Mult.: 1

Add-On Boards NINA-B416 3.3 V UART
M5Stack Multiprotokoll-Development Tools The M5NanoC6 is a miniature, low-power IoT development board 645Auf Lager
610Auf Bestellung
Min.: 1
Mult.: 1

Development Boards 0 C + 40 C
Ezurio Multiprotokoll-Development Tools DVK, Sona NX611, 2 x RF Trace, MIMO, SIP, 2 x MHF4 9Auf Lager
Min.: 1
Mult.: 1

Development Kits 2.4 GHz, 5 GHz Sona NX611 SIP - 40 C + 85 C Bluetooth 5.4, Bluetooth LE WiFi 6
Ezurio Multiprotokoll-Development Tools DVK, Sona NX611, 1 x RF Trace, MIMO, SIP, 1 x MHF4 25Auf Lager
Min.: 1
Mult.: 1

Development Kits 2.4 GHz, 5 GHz Sona NX611 SIP - 40 C + 85 C Bluetooth 5.4, Bluetooth LE WiFi 6
Espressif Systems Multiprotokoll-Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
281Auf Lager
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB

Espressif Systems Multiprotokoll-Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 38Auf Lager
285Auf Bestellung
Min.: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Multiprotokoll-Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 68Auf Lager
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
DFRobot Multiprotokoll-Development Tools Beetle ESP32 C6 Mini Development Board for Wireless Smart Wearable Device (Supports BLE / Matter)
755Auf Lager
Min.: 1
Mult.: 1

Development Boards 160 MHz ESP32-C6 3.3 V I2C, SPI, UART - 10 C + 60 C Bluetooth 5 WiFi 6


Adafruit Multiprotokoll-Development Tools Adafruit ESP32 Feather V2 - 8MB Flash + 2 MB PSRAM - STEMMA QT 439Auf Lager
Min.: 1
Mult.: 1

Adafruit Multiprotokoll-Development Tools Adafruit ESP32 Feather V2 with Headers - 8MB Flash + 2 MB PSRAM - STEMMA QT 194Auf Lager
Min.: 1
Mult.: 1

Add-On Boards ESP32 I2C
Silicon Labs Multiprotokoll-Development Tools SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash SoC Pro Kit 29Auf Lager
Min.: 1
Mult.: 1

Development Kits 2.4 GHz SiWx917 Bluetooth 5.4 802.11 b/g/n/ax


Silicon Labs Multiprotokoll-Development Tools Zigbee Thead and Matter Test Harness 42Auf Lager
191erwartet ab 08.09.2026
Min.: 1
Mult.: 1

Development Kits
Arduino Multiprotokoll-Development Tools Arduino Nano ESP32 without headers
789Auf Lager
Min.: 1
Mult.: 1

Development Boards NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Olimex Ltd. Multiprotokoll-Development Tools ESP32-C6-EVB board with WiFi6 Bluetooth5 LE and Zigbee connectivity for Matter and Smart Home Work 99Auf Lager
79erwartet ab 10.09.2026
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C6-WROOM-1-N4 8 VDC to 50 VDC USB Bluetooth WiFi, 802.11 ax
Nordic Semiconductor Multiprotokoll-Development Tools Sensor tool w nRF52840 & nRF9160 344Auf Lager
Min.: 1
Mult.: 1

Prototyping Kits nRF9160, nRF52840 2-Wire, I2S, PDM, PWMADC, SPI, UART
Ezurio Multiprotokoll-Development Tools Development Kit, Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna 21Auf Lager
Min.: 1
Mult.: 1

Development Kits Multiprotocol Module Veda SL917, SiWx917, 453-0022C, 453-00220R, 453-00222C Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax
Espressif Systems Multiprotokoll-Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
401Auf Lager
388erwartet ab 20.11.2026
Min.: 1
Mult.: 1

Development Boards ESP32-PICO-V3


Espressif Systems Multiprotokoll-Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 312Auf Lager
784erwartet ab 21.09.2026
Min.: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
u-blox Multiprotokoll-Development Tools Eval. kit IRIS-W106 8Auf Lager
41Auf Bestellung
Min.: 1
Mult.: 1
Max.: 3

Evaluation Kits IRIS-W106 5 VDC USB
u-blox Multiprotokoll-Development Tools Eval. kit MAYA-W271 8Auf Lager
Min.: 1
Mult.: 1

Evaluation Kits MAYA-W261, MAYA-W271