th ARM Microcontrollers - MCU

Results: 16.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20.124In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5.370In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12.267In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3.802In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2.639In Stock
Min.: 1
Mult.: 1
: 2.500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3.985In Stock
Min.: 1
Mult.: 1
Max.: 3.902
: 5.000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 940In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1.013In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1294NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 25.455In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1100 SMD/SMT TSSOP-38 ARM Cortex M0 64 kB 32 bit/16 bit 12 bit 32 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU XMC1000 18.313In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1300 SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 1.775In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 67 MHz 62 I/O 32 kB 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 8.446In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1.672In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 512 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors MIMXRT1171AVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 100In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 438In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT TEQFP-176 ARM Cortex M0+, ARM Cortex M7 4.06 MB 32 bit 12 bit 100 MHz, 250 MHz 148 I/O 768 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 399In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 490In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 440In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 7.903In Stock
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 21.917In Stock
Min.: 1
Mult.: 1

STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 16.151In Stock
Min.: 1
Mult.: 1

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 1 Mb 3.980In Stock
Min.: 1
Mult.: 1

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 71.088In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 5.661In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 3.913In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F412VE LQFP-100 Reel, Cut Tape, MouseReel