18 32-bit Microcontrollers - MCU

Results: 10.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2.247In Stock
Min.: 1
Mult.: 1
: 250

TMS320F280034 SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 562In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT C28x 256 kB 69 kB 32 bit 12 bit 60 MHz 2.8 V 3.3 V - 40 C + 150 C
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2.080In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1.190In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7.510In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280021 SMD/SMT LQFP-48 C28x 32 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2.482In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280038C SMD/SMT LQFP-64 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 25 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 913In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT LQFP-176 TriCore 4 MB 472 kB 32 bit 12 bit 200 MHz 112 I/O 1.3 V 1.3 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4.885In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 7.200In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP144 23.430In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFLQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 3.686In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6.557In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5.740In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.205In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280048 SMD/SMT LQFP-64 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123.123In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 4.321In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025C SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.782In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025 SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 1.223In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 25 808In Stock
Min.: 1
Mult.: 1

TMS320F28334 SMD/SMT NFBGA-179 C28x 256 kB 68 kB 32 bit 12 bit 150 MHz 88 I/O 1.805 V 1.995 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 9.153In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1.104In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 1.770In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1.237In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Infineon Technologies CY8C4149AZI-S598
Infineon Technologies 32-bit Microcontrollers - MCU HMI-MULTI-SENSE PSOC4
212Expected 12/11/2026
Min.: 1
Mult.: 1

PSoC 4100S MAX Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 16.847In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-100 RX 256 kB 16 kB 32 bit 12 bit 100 MHz 55 I/O 4 V 5.5 V - 40 C + 85 C Tray