0 C Oscillators

Results: 1.274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 20MHz A+/-50ppm 0AC ~ 70AC CMOS 1.8V ~ 3.3V 994In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 20 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 0 C + 70 C 2.5 mm (0.098 in) 0.7 mm (0.028 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 19.44MHz 470In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 22.5792MHz 3.3V 0C +70C 12In Stock
Min.: 1
Mult.: 1

VCXO 22.5792 MHz 15 pF 3.135 V 3.465 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Cut Tape
Crystek Corporation VCXO Oscillators 74.25MHz 4In Stock
Min.: 1
Mult.: 1

VCXO 74.25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm
ABRACON Standard Clock Oscillators 216In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 22.5792MHz 25ppm 0C +70C 663In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 22.5792 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 9X14 25PPM 3.3V HCMOS 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 61.44 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in)
Crystek Corporation Standard Clock Oscillators 120MHz 3.3Volt 50ppm 0C +70C 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.2 mm x 9.14 mm 120 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Bulk

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 92In Stock
Min.: 1
Mult.: 1
Max.: 92

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS 0 C + 70 C Tube
Crystek Corporation CRBSVS-01-320.000
Crystek Corporation SAW Oscillators 320 MHz 3.3V 5% 50mA Max True SineWave 1In Stock
Min.: 1
Mult.: 1

VCO 320 MHz 3.135 V 3.465 V True Sine Wave SMA 0 C + 70 C 31.75 mm 25.4 mm 14.99 mm Bulk
Crystek Corporation Standard Clock Oscillators 50MHz 435In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape
ECS Standard Clock Oscillators 1.8V 100MHz SMD CLOCK 982In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 125MHz SMD CLOCK 888In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 20MHz 1.383In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-100X,OSC XO 2.000MHZ TTL PC PIN,5V, 100ppm,0 C 70 C,15mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) 3.005In Stock
Min.: 1
Mult.: 1
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.2288MHz 892In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.2288 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators 2.5V 100MHz SMD CLOCK 1.037In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 64MHz 923In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 64 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm 0C - 70C CMOS 3.0V 425In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2013 (5032 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2200X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 837In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 50 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 16.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 874In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 2.5V 25MHz SMD CLOCK 1.342In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 40MHz 918In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 6MHz 871In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube