100 nF Feedthrough Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 19.030In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2.161In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Murata Electronics Feed Through Capacitors .1 UF 25V 105.851In Stock
80.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4.000

100 nF 25 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 26.184In Stock
96.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 3.000

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 15.965In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 45.233In Stock
Min.: 1
Mult.: 1
: 1.000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 58.774In Stock
464.000On Order
Min.: 1
Mult.: 1
: 4.000

100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 10.748In Stock
28.000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0.1 UF 10V 30.496In Stock
30.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 10.000

100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .1 UF 10V 20% 2.655In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10%
16.300Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.500

100 nF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Knowles Syfer Feed Through Capacitors 1206 0.1uF 50v X7R 20% X2Y Filter
6.790Expected 03/03/2027
Min.: 1
Mult.: 1
: 2.500

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1410 0.1uF 100v X7R 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 nF 100 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1410 100V .1uF 20% X7R X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 nF 20 % 3 Terminal 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel