3.2 mm Ferritperlen

Ergebnisse: 668
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
Wurth Elektronik Ferritperlen WE-CBF 1210 100MHz 90Ohm 400mA AECQ200 4.800Auf Lager
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 32 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-CBF 1210 100MHz 30Ohm 3000mA AECQ200 3.032Auf Lager
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritperlen WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 9.797Auf Lager
8.000erwartet ab 04.09.2026
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 341Auf Lager
6.000Auf Bestellung
Min.: 1
Mult.: 1
: 1.500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 913Auf Lager
Min.: 1
Mult.: 1
: 1.500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T102NG 54Auf Lager
10.000erwartet ab 01.12.2026
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCG321611T160NG 63Auf Lager
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T380NG
21.909erwartet ab 22.09.2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T380NG 1.711Auf Lager
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 2.000Auf Lager
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritperlen HI CURR 1210 1000 OHM 1.630Auf Lager
Min.: 1
Mult.: 1
: 1.000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 19R 25% A Gen C 7.880Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 26R 25% A Gen C 8.986Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 31R 25% A Gen C 8.756Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 52R 25% A Gen C 6.472Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 52 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 60R 25% A Gen C 8.940Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 70R 25% A Gen C 8.980Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 100R 25% A Gen C 8.970Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 120R 25% A Gen C 8.260Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 150R 25% A Gen C 9.000Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 220R 25% A Gen C 7.718Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 300R 25% A Gen C 8.992Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 400R 25% A Gen C 9.000Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 600R 25% A Gen C 8.930Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritperlen BMC 1204 750R 25% A Gen C 8.980Auf Lager
Min.: 1
Mult.: 1
: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 750 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel