SML-LX5050USBC-TR

Lumex
696-SML-LX5050USBCTR
SML-LX5050USBC-TR

Mfr.:

Description:
Single Colour LEDs SMT LED 470nm Blue

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
2020 (5050 metric)
470 nm
190 mcd
30 mA
3.3 V
110 mW
Colorless
4.4 mm
Round Flat
Water Clear
LX5050
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.8 mm
Illumination Colour: Blue
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 5 mm
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QuasarBrite™ LX5050 LEDs

Lumex QuasarBrite™ LX5050 LEDs are surface mount LEDs with a standard PLCC-6, 5050 package. They feature a state-of-the-art, high brightness chip technology with 3 dice per LED package. LX5050 LEDs also offer a lead frame with lens casting reliability. These LEDs are available in blue, green, yellow, orange, and red, in wavelengths of 470nm, 525nm, 574nm, 590nm, 625nm, and 636nm. They are ideal for such applications as agricultural lighting, electronic signage, industrial controls, communications equipment, life safety equipment, and medical equipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,379 € 3,79 €
0,254 € 25,40 €
0,175 € 87,50 €
0,161 € 161,00 €
Full Reel (Order in multiples of 3000)
0,136 € 408,00 €
0,133 € 798,00 €
0,121 € 1.089,00 €
0,117 € 2.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.