ff LCD Drivers

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Digits Number of Segments Maximum Clock Frequency Package/Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
ROHM Semiconductor LCD Drivers LOW DUTY LCD SEGMENT DRIVERS 12.692In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V TSSOP-C48V Lne/Frme 3.500In Stock
Min.: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 32 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package 5.833In Stock
Min.: 1
Mult.: 1
: 2.000

32 Segment 400 kHz TSSOP-48 5.5 V 1.8 V 3.5 uA 400 mW PCF85162T - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 36 I C-bus LCD Segment Driver in TSSOP48 Package 5.733In Stock
10.000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2.000

36 Segment TSSOP-48 5.5 V 1.8 V 2.7 uA 100 mW PCF8551 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 4.162In Stock
Min.: 1
Mult.: 1
: 2.000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Richtek LCD Drivers TFT LCD Integrated Power Module for Automotive 1.315In Stock
Min.: 1
Mult.: 1
: 1.500

2.2 MHz WQFN-32 5.5 V 2.5 V 200 mA 3.63 W - 40 C + 105 C SMD/SMT Reel, Cut Tape
Microchip Technology LCD Drivers Low Power 58In Stock
Min.: 1
Mult.: 1

3.5 Digit PDIP-40 15 V 15 V 1.23 W TC7126 0 C + 70 C Through Hole Tube
Microchip Technology LCD Drivers w/LCD Driver 91In Stock
Min.: 1
Mult.: 1

3.5 Digit PQFP-44 9 V 9 V 1 W TC7106 0 C + 70 C SMD/SMT Tray
Microchip Technology LCD Drivers w/LCD Driver 207In Stock
Min.: 1
Mult.: 1

3.5 Digit PDIP-40 9 V 9 V 1.23 W TC7106 0 C + 70 C Through Hole Tube
Microchip Technology LCD Drivers w/Hold 126In Stock
Min.: 1
Mult.: 1

3.5 Digit PQFP-44 9 V 9 V 1 W TC7116 0 C + 70 C SMD/SMT Tray
Microchip Technology LCD Drivers w/Hold 78In Stock
Min.: 1
Mult.: 1

3.5 Digit PDIP-40 9 V 9 V 1.23 W TC7116 0 C + 70 C Through Hole Tube
Texas Instruments LCD Drivers CMOS 4-Seg Liquid Cr ystal Display A 595 A 595-CD4054BM 845In Stock
Min.: 1
Mult.: 1
: 2.500

4 Segment 8 MHz SOIC-Narrow-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers BCD to 7 Segment 494In Stock
Min.: 1
Mult.: 1

1 Digit 7 Segment 8 MHz PDIP-16 18 V 3 V 300 uA 500 mW CD4056B - 55 C + 125 C Through Hole Tube
Texas Instruments LCD Drivers Single Inductor - Du al Output Power Sup 676In Stock
Min.: 1
Mult.: 1
: 3.000

DSBGA-15 5.5 V 2.5 V TPS65132S - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame 400In Stock
Min.: 1
Mult.: 1
: 1.000

204 Segment 600 kHz VQFP-64 6 V 2.7 V 5 uA 1 W BU97501KV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor LCD Drivers 2wire 2.5-5.5V SSOP-A32 Line/Frame 13In Stock
Min.: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A32 5.5 V 2.5 V 30 uA 640 mW BU9796AFS - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER A 926- A 926-LM2703MFXADJNOPB 1.036In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Micropower Step-Up D C/DC Converter with A 926-LM2703MF-ADJNOPB 1.029In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 LM2703 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MICROPWR STEP-UP DC/ DC CONVERTER 652In Stock
2.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2704 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers MicroPwr Step-up DC/ DC Cnvtr A 926-LM27 A 926-LM2705MFXADJNOPB 832In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 LM2705 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors LCD Drivers Automotive LCD drvr 4 x 44 320In Stock
Min.: 1
Mult.: 1

22 Digit 14 Segment 400 kHz TQFP-64 5.5 V 5.5 V 90 uA 400 mW PCA8547 - 40 C + 95 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers CMOS 4-Segment LCD 1.076In Stock
Min.: 1
Mult.: 1

1 Digit 4 Segment 8 MHz PDIP-16 10 V 10 V 100 uA 500 mW CD4054B - 55 C + 125 C Through Hole Tube
Texas Instruments LCD Drivers CMOS 4-Seg Liquid Cr ystal Display 975In Stock
Min.: 1
Mult.: 1

4 Segment 8 MHz TSSOP-16 10 V 10 V CD4054B - 55 C + 125 C SMD/SMT Tube
Texas Instruments LCD Drivers Sgl-Inductor Qd-Otp Supply 2.552In Stock
Min.: 1
Mult.: 1
: 3.000

VQFN-16 TPS65121 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments LCD Drivers Single-Inductor Trip le-Output A 595-TPS A 595-TPS65123RGTR 82In Stock
Min.: 1
Mult.: 1
: 250

VQFN-16 TPS65123 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel