X-420-I

ControlByWeb
1035-X-420-I
X-420-I

Mfr.:

Description:
I/O Controllers X-420 instrumentation-grade data acquisition module with 4 analog inputs, 2 configurable digital I/O, frequency input, up to 16 temperature sensors, and browser-based monitoring. (standard Ethernet/DC-powered model).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Controllers
RoHS:  
Digital
400 Series
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: ControlByWeb
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-420™ Instrumentation-Grade Data Acquisition

ControlByWeb X-420™ Instrumentation-Grade Data Acquisition Modules feature software-programmable digital I/O that can be configured as inputs or outputs for application flexibility. These versatile industrial controllers function as stand-alone devices with an embedded GUI logic builder and browser-based dashboards. The X-420 modules can also integrate seamlessly with SCADA, PLC, and IIoT systems using open protocols, delivering adaptable control without licensing fees or vendor lock-in. CBW X-420 Instrumentation-Grade Data Acquisition Modules are ideal for process monitoring, facility automation, or OEM equipment, for applications such as temperature and humidity monitoring, pump control, and fluid level monitoring.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,99 € 343,99 €