1k Zigbee Modules - 802.15.4

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 330
Mult.: 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Zigbee Modules - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB Antenna / Tape & Reel Package / 2nd Generation Non-Stocked
Min.: 600
Mult.: 600
: 600
2.405 GHz to 2.48 GHz 250 kb/s - 103 dBm 2.1 V 3.6 V 58 mA, 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2C-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / RF Port for External Antenna / Tape & Reel Package / 2nd Generation Non-Stocked
Min.: 600
Mult.: 600
: 600
Zigbee 802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / PCB Antenna / 2nd Generation Tape & Reel Package Non-Stocked
Min.: 600
Mult.: 600
: 600
802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2C-R
CEL Zigbee Modules - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / RF Port for External Antenna/2nd Generation/Tape and Reel Package Non-Stocked
Min.: 600
Mult.: 600
: 600
802.15.4, Thread, Zigbee Reel
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4

XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use.

EM357 3.6 V 3.6 V 42 mA 25 mA - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use.

EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use.

EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)