th Sub-GHz Modules

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 10In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 27In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11In Stock
Min.: 1
Mult.: 1

ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
7In Stock
Min.: 1
Mult.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7In Stock
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 15In Stock
Min.: 1
Mult.: 1

ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL
24In Stock
Min.: 1
Mult.: 1

900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
1.000In Stock
5.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel


RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 4In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a
131In Stock
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 80In Stock
Min.: 1
Mult.: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 16In Stock
4On Order
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions QUANTA-4T4
RF Solutions Sub-GHz Modules 5In Stock
Min.: 1
Mult.: 1

RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
Min.: 1
Mult.: 1

433 MHz Bulk
RF Solutions TRAP-8S1
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T1
RF Solutions Sub-GHz Modules 12In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T4
RF Solutions Sub-GHz Modules 11In Stock
Min.: 1
Mult.: 1
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 4In Stock
Min.: 1
Mult.: 1