ff Sub-GHz Modules

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions MAINSLINK
RF Solutions Sub-GHz Modules 15In Stock
118,26 €
107,07 €
101,52 €
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 9 pin SIL 3-5V 4In Stock
8,72 €
8,00 €
7,28 €
6,54 €
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 9In Stock
15,84 €
14,22 €
13,37 €
12,82 €
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM 1In Stock
11,01 €
9,57 €
9,06 €
8,38 €
Min.: 1
Mult.: 1
ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
8In Stock
14,61 €
12,73 €
12,37 €
11,86 €
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 2In Stock
12,63 €
10,88 €
10,32 €
9,54 €
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm RF Transmitters Bulk
IoTize Sub-GHz Modules Module contactless NFC + antenna
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
146In Stock
30,19 €
26,40 €
25,10 €
22,73 €
Min.: 1
Mult.: 1
TnL 13.56 MHz S3P, SWD, UART 2.3 V 3.6 V 1 mA 1 mA - 20 C + 55 C 28 mm x 38 mm x 3 mm NFC
Move-X Sub-GHz Modules Tiny, low power radio module
This product may require additional documentation to export from the United States.
656In Stock
13,05 €
12,49 €
12,33 €
11,70 €
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules Tray
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - 50 Ohm pin - 128kB Flash - 48kB RAM 212In Stock
12,54 €
12,03 €
11,70 €
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules
RF Solutions TRAP-8T8
RF Solutions Sub-GHz Modules 1In Stock
93,46 €
87,14 €
77,80 €
76,69 €
Min.: 1
Mult.: 1
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
467,23 €
436,57 €
Min.: 1
Mult.: 1
868 MHz 20 dBm 12 V 32 V - 10 C + 50 C LoRa/LoRaWAN
RF Solutions PRO-TRAP-8S8
RF Solutions Sub-GHz Modules 1In Stock
557,07 €
543,06 €
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 918MHz LoRa 10Km
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4In Stock
188,22 €
170,92 €
162,37 €
Min.: 1
Mult.: 1
918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Remote Control Bulk
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Tape and Reel
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1.962In Stock
Cut Tape
10,31 €
Reel
10,31 €
Min.: 1
Mult.: 1
: 1.000
RM126x LoRaWAN Modules Reel, Cut Tape
Mikroe Sub-GHz Modules ISM 7 Click - 2609011081000 3In Stock
110,94 €
Min.: 1
Mult.: 1
868 MHz - 8 dBm UART 57.15 mm x 25.4 mm Sub-GHz Modules
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
11.227In Stock
14,96 €
14,24 €
Min.: 1
Mult.: 1
RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 877In Stock
9,39 €
8,61 €
7,83 €
7,04 €
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 1.910In Stock
9,03 €
8,32 €
7,28 €
Min.: 1
Mult.: 1
868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 1.032In Stock
14,96 €
14,24 €
Min.: 1
Mult.: 1
RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray


Microchip Technology Sub-GHz Modules Ultra-low power Long range LoRa module (863-928 MHz) 4.619In Stock
13,98 €
13,26 €
Min.: 1
Mult.: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 633In Stock
10,29 €
8,95 €
8,48 €
7,84 €
Min.: 1
Mult.: 1
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2.837In Stock
25,78 €
23,80 €
21,82 €
20,17 €
Min.: 1
Mult.: 1
LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm RF Receivers Tube
M5Stack Sub-GHz Modules M5Stack stackable module series and operating at a frequency of 433MHz 22In Stock
10,75 €
Min.: 1
Mult.: 1
410 MHz to 525 MHz SPI 0 C + 40 C SMA 54 mm x 54 mm x 13.1 mm Sub-GHz Modules
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
373In Stock
Cut Tape
11,74 €
10,23 €
9,68 €
8,94 €
Reel
7,73 €
Min.: 1
Mult.: 1
: 1.000
902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Parallax Sub-GHz Modules RFID Read/Write Serial Module 33In Stock
43,32 €
Min.: 1
Mult.: 1
125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in RFID Readers Bulk