S2 Sub-GHz Modules

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules 1 Ch Latching Only 20KM 918MHz LORA TX
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz Bulk
RF Solutions Sub-GHz Modules 1 Ch 20KM 918MHz LORA TRANSMITTER
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 16 Ch 20KM 918MHz LORA TRANSMITTER
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch 20KM 918MHz LORA TRANSMITTER
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 8 I/P Transmitter FM/LORA1-4 +15dBm Inc Battery Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 1.8 V 3.6 V 50 mA 30 mm x 30 mm x 18 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Sys MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control TX MK Faceplate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Tx MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 1 switch LoRa 16Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 3 switch LoRa 16Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 4 switch LoRa 16Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 8 switch LoRa 16Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz Modules Receiver 4 output 12-30Vdc 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 6 VAC 32 VAC - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Receiver 8 output 12-30Vdc 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 6 V 32 V - 10 C + 50 C 267 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 918MHz LoRa 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules 8 Channel Control Sys 918MHz LoRa 10km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz Bulk
RF Solutions Sub-GHz Modules 1 Ch Remote Control Transmitter 918MHz LoRa 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Hand Held Transmitter 16 Sw 918MHz LoRa 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch Remote Control Transmitter 918MHz LoRa 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules 8 Ch Remote Control Transmitter 918MHz LoRa 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module
Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 868 MHz to 915 MHz Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module
Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 1Km
N/A
Min.: 1
Mult.: 1

725 915 MHz 13 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm