MOD Sub-GHz Modules

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Receiver 4 output 12-30Vdc 10Km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 6 VAC 32 VAC - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km
Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 1

869 MHz to 918 MHz 22 dBm 12 VAC/DC 32 VAC/DC 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 2 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 20km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 10km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 230Vac/12-30Vdc
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 110Vac/12-30Vdc
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 20km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 10km
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module
Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V
N/A
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Non-Stocked
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C


RF Solutions Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB Non-Stocked
Min.: 1
Mult.: 1

13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm Bulk
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 DIP
Non-Stocked
Min.: 1
Mult.: 1

LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m Non-Stocked
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 SMT
N/A
Min.: 1
Mult.: 1

LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 DIP Package
Non-Stocked
Min.: 1
Mult.: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C 23 mm x 20 mm