MOD Multiprotocol Modules

Results: 1.689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package? Non-Stocked Lead-Time 30 Weeks
Reel
7,22 €
Min.: 700
Mult.: 700
: 700
2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules Reel
Quectel Multiprotocol Modules Dual-band, Wi-Fi 6 module, Bluetooth 5.4,2.4GHz+5GHz,-20 C +80 C Non-Stocked Lead-Time 14 Weeks
Reel
3,52 €
Min.: 1.000
Mult.: 1.000
: 1.000
FCU760K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 13 mm x 12.2 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Tape & Reel) Non-Stocked Lead-Time 36 Weeks
34,40 €
Min.: 500
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ax, 2 2 (2T2R), SDIO interface, 2 antennas (BT5.4 shares 1 Wi-Fi antenna), -20 C to +70 C, support LE Audio and Auracast Non-Stocked Lead-Time 17 Weeks
Cut Tape
11,96 €
Min.: 4.000
Mult.: 1.000
: 1.000
2.4 GHz, 5 GHz UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 28 Weeks
Reel
27,59 €
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Tape & Reel Non-Stocked
Reel
14,60 €
Min.: 2.000
Mult.: 2.000
: 2.000
Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Reel
Silicon Labs Multiprotocol Modules Non-Stocked
31,67 €
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n
Advantech UTC-300P-W11E
Advantech Multiprotocol Modules Wifi Module (157), UTC-300 Series Non-Stocked
81,37 €
Min.: 1
Mult.: 1
Inventek ISM43439-WBP-L54C
Inventek Multiprotocol Modules Non-Stocked
11,61 €
11,60 €
Min.: 196
Mult.: 196
Tray
Ezurio Multiprotocol Modules Module, Sterling-EWB, U.FL, Tape & Reel Non-Stocked
Reel
16,29 €
Min.: 1.000
Mult.: 1.000
: 1.000
Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Quectel Multiprotocol Modules Dual-band Wi-Fi 6e module, supporting Bluetooth 5.4,2.4 GHz + 5 GHz + 6 GHz,-45 C +85 C
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
Reel
11,38 €
Min.: 1.000
Mult.: 1.000
: 1.000
FCS963N-LP 2.4 GHz, 5 GHz 7.5 dBm, 19 dBm UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
TechNexion Multiprotocol Modules QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) SOLDER DOWN MODULE Non-Stocked
31,37 €
31,29 €
Min.: 100
Mult.: 100
I2S, UART 3.3 V 3.3 V - 40 C + 85 C MHF4 16 mm x 12 mm x 2.65 mm Bluetooth 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Reel
6,01 €
5,73 €
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Multi Protocol Modules Reel
Silicon Labs Multiprotocol Modules Non-Stocked
32,34 €
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
TechNexion Multiprotocol Modules QCA9377 WIFI 802.11AC + BLUETOOTH M.2 KEY AE MODULE Non-Stocked
31,37 €
31,29 €
Min.: 100
Mult.: 100
3.3 V 3.3 V 0 C + 60 C MHF4 30 mm x 22 mm x 3.05 mm 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Reel
6,70 €
Min.: 1.000
Mult.: 1.000
: 1.000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Multi Protocol Modules Reel
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Non-Stocked Lead-Time 28 Weeks
Reel
27,59 €
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Inventek ISM4343-WBU-L151
Inventek Multiprotocol Modules Non-Stocked
Reel
7,99 €
Min.: 2.000
Mult.: 2.000
: 2.000
Reel
ADLINK Technology MVP AC9620 WIFI BT KIT
ADLINK Technology Multiprotocol Modules Intel Wireless-AC 9260, cables, and antennas for the MVP-5200 and MVP-6200 Non-Stocked
107,92 €
100,63 €
93,36 €
87,53 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C Bluetooth 5.1 802.11 ac 802.11 ac, Bluetooth 5.1
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-16 Non-Stocked
6,28 €
5,81 €
5,15 €
4,85 €
Min.: 1
Mult.: 1
WiFi Modules
Fanstel LR62XE
Fanstel Multiprotocol Modules EOL, replaced by LR62X1E(FCC) or LR62X2E(CE)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
Reel
14,65 €
Min.: 1.000
Mult.: 1.000
: 1.000
Reel
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-16 Non-Stocked
6,36 €
5,73 €
4,53 €
4,46 €
Min.: 1
Mult.: 1
WiFi Modules
Eurotech Multiprotocol Modules PC/104 Low Pwr 12ch GPS Rcvr & GPRS mdm Non-Stocked
490,06 €
457,91 €
Min.: 1
Mult.: 1
5 V 5 V - 40 C + 85 C 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 3 (AT&T/TMobile), GPS, Dual SIM, Diversity, US Only Non-Stocked
177,12 €
Min.: 100
Mult.: 100
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C SMA LTE GPS
IEI iWB-RTL8822-IA-R10
IEI Multiprotocol Modules Radio Frequency Module, WIFI+BlueTooth MODULE, 2T2R capable WLAN baseband,Support Bluetooth 5.0 system,with Internal WIFI 6E antenna, RoHS Non-Stocked
44,01 €
40,04 €
37,15 €
34,82 €
Min.: 1
Mult.: 1