1k Multiprotokoll-Module

Ergebnisse: 1.632
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
NXP Semiconductors Multiprotokoll-Module IW610BHN/A1ZDI
25erwartet ab 29.10.2026
Min.: 1
Mult.: 1

IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Tray
NXP Semiconductors Multiprotokoll-Module IW610CHN/A1ZDI
25erwartet ab 29.10.2026
Min.: 1
Mult.: 1

IW610CHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
NXP Semiconductors Multiprotokoll-Module IW610FHN/A1ZDI
25erwartet ab 29.10.2026
Min.: 1
Mult.: 1
: 2.700

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotokoll-Module IW611HN/A1C
25erwartet ab 29.10.2026
Min.: 1
Mult.: 1
: 2.000

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Reel, Cut Tape
NXP Semiconductors Multiprotokoll-Module IW612HN/A1I
100erwartet ab 29.10.2026
Min.: 1
Mult.: 1
: 2.000

IW612HN 2.4 GHz, 5 GHz I2S Bluetooth 5.2 Reel, Cut Tape
Murata Electronics Multiprotokoll-Module Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2.675Auf Bestellung
Min.: 1
Mult.: 1
: 1.000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Advantech Multiprotokoll-Module Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R,M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
14Auf Bestellung
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Adafruit 5344
Adafruit Multiprotokoll-Module ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8
4erwartet ab 09.09.2026
Min.: 1
Mult.: 1

2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n
Murata Electronics Multiprotokoll-Module Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo
1.991erwartet ab 31.12.2026
Min.: 1
Mult.: 1
: 1.000

MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
apf.audio Multiprotokoll-Module Tiliqua is a flexible FPGA development platform for audio/video creativity, combining modular hardware, real-time reconfiguration, and open-source tools into a single Eurorack module
40Auf Bestellung
Min.: 1
Mult.: 1

Tiliqua USB 3.3 VDC 5 VDC Bulk
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America, mPCIe form factor
200Auf Bestellung
Min.: 1
Mult.: 1
: 100

700 MHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, South Korea, Thailand, India
250Auf Bestellung
Min.: 1
Mult.: 1
: 250

700 MHz to 960 MHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India
375Auf Bestellung
Min.: 1
Mult.: 1
: 100

698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only, mPCIe form factor
200Auf Bestellung
Min.: 1
Mult.: 1
: 100

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global
250Auf Bestellung
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 1 + 3G + 2G, mPCIe form factor, Global
231Auf Bestellung
Min.: 1
Mult.: 1
: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
743Auf Bestellung
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Multiprotokoll-Module [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity
128erwartet ab 12.03.2027
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotokoll-Module Wi-Fi+BLE Mod 2 ufl connect SamPck
173Auf Bestellung
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Murata Electronics Multiprotokoll-Module Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1.000erwartet ab 09.06.2027
Min.: 1
Mult.: 1
: 1.000

1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Multiprotokoll-Module RF TXRX MODULE 5.4/WIFI 6
1.000erwartet ab 22.12.2026
Min.: 1
Mult.: 1
: 1.000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotokoll-Module
100Auf Bestellung
Min.: 1
Mult.: 1
- 40 C + 85 C 16.6 mm x 13 mm x 2.05 mm Bluetooth, BLE IEEE802.11 a/b/g/n/ac
Quectel Multiprotokoll-Module Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America, mPCIe form factor
100Auf Bestellung
Min.: 1
Mult.: 1

824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotokoll-Module CAT 4
250Auf Bestellung
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand
98Auf Bestellung
Min.: 1
Mult.: 1

Tray