MOD Multiprotocol Modules

Results: 1.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
CEL Multiprotocol Modules CMP4020-2 BULK 20In Stock
27,91 €
22,02 €
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
278On Order
43,21 €
Min.: 1
Mult.: 1
2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1.195On Order
7,72 €
7,08 €
6,60 €
5,60 €
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Quectel Multiprotocol Modules Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1In Stock
245,96 €
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Cut Tape
4.576Expected 28/12/2026
4,17 €
Min.: 1
Mult.: 1
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Modules Cut Tape
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
26,74 €
Min.: 1
Mult.: 1
2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant
4.000Expected 05/01/2027
Cut Tape
8,14 €
7,07 €
6,70 €
6,18 €
Reel
5,31 €
Min.: 1
Mult.: 1
: 1.000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB Trace 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module Lead-Time 20 Weeks
Cut Tape
7,72 €
7,08 €
6,43 €
5,80 €
Reel
4,85 €
Min.: 1
Mult.: 1
: 1.000
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotocol Modules
2.352Expected 11/06/2027
27,30 €
24,63 €
22,65 €
21,01 €
19,85 €
Min.: 1
Mult.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray

Murata Electronics Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
822In Stock
Cut Tape
14,59 €
12,93 €
12,04 €
11,14 €
Reel
9,40 €
Min.: 1
Mult.: 1
: 1.000
UWB 6.25 GHz to 8.25 GHz SPI - 30 C + 85 C 6.6 mm x 5.8 mm x 1.2 mm UWB Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel
15.985On Order
Cut Tape
4,06 €
Reel
4,06 €
Min.: 1
Mult.: 1
: 1.000
BL54L15 Trace Bluetooth LE 802.15.4 Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 31/12/2026
Cut Tape
12,52 €
12,21 €
Reel
12,21 €
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 20In Stock
21,04 €
18,36 €
Min.: 1
Mult.: 1
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 519In Stock
Cut Tape
30,67 €
26,81 €
25,46 €
23,74 €
Reel
23,01 €
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics,
7.135On Order
3,45 €
3,08 €
2,52 €
2,39 €
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 39In Stock
43,01 €
37,82 €
37,74 €
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Quectel Multiprotocol Modules Global LTE Cat 1bis w/ GNSS 198In Stock
Cut Tape
30,89 €
26,99 €
25,64 €
23,78 €
Reel
22,67 €
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
15In Stock
53,17 €
46,63 €
44,37 €
41,26 €
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna
21.251On Order
Cut Tape
4,87 €
4,21 €
3,92 €
3,67 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro
100On Order
24,13 €
21,67 €
20,01 €
18,55 €
Min.: 1
Mult.: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
Olimex Ltd. Multiprotocol Modules ESP32-WROOM-32 WIFI/BLE module
1.386On Order
3,29 €
Min.: 1
Mult.: 1
2 W - 40 C + 85 C U.FL 98 mm x 28 mm Multiprotocol Module

Murata Electronics Multiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
55In Stock
Cut Tape
18,58 €
16,20 €
15,38 €
14,24 €
Reel
13,09 €
Min.: 1
Mult.: 1
: 1.000
1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM220P wireless gecko
723On Order
6,97 €
5,99 €
5,71 €
5,13 €
Min.: 1
Mult.: 1
2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Bluetooth 5.4, Bluetooth Mesh, Zigbee Cut Tape

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules
1.793In Stock
Cut Tape
3,71 €
3,21 €
3,01 €
2,80 €
2,65 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART
919Expected 26/04/2027
37,39 €
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray