1k Multiprotocol Modules

Results: 1.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
8.000On Order
Min.: 1
Mult.: 1
: 1.000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel

Murata Electronics Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
3.976On Order
Min.: 1
Mult.: 1
: 1.000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, SDIO/UART 200In Stock
200On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Telit Cinterion Multiprotocol Modules
540On Order
Min.: 1
Mult.: 1

I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, No SIM
2.650On Order
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, No SIM
5.390On Order
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Embedded Artists Multiprotocol Modules 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN
750Expected 01/12/2026
Min.: 1
Mult.: 1

2.4 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n Bulk
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
323Expected 26/02/2027
Min.: 1
Mult.: 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
1.000Expected 02/11/2026
Min.: 1
Mult.: 1

USB 3.135 V 4.4 V Tray
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem
2.500Expected 25/12/2026
Min.: 1
Mult.: 1
: 2.500

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource remote USB dongle with BT840XE,ANT000, and an USB cable for remote mounting to avoid obstruction.
96Expected 13/10/2026
Min.: 1
Mult.: 1
: 32

Reel, Cut Tape
Espressif Systems Multiprotocol Modules 2.4 GHz Wi-Fi 6, Bluetooth 5.4 (LE), Bluetooth Classic, Zigbee and Thread (802.15.4) module Built around ESP32-S31 series of SoCs, RISC-V 32-bit dual-core microprocessor 54 GPIOs, rich set of peripherals On-board PCB antenna
2.490Expected 16/11/2026
Min.: 1
Mult.: 1

GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C5
292On Order
Min.: 1
Mult.: 1

CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 20In Stock
Min.: 1
Mult.: 1

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector BULK 20In Stock
Min.: 1
Mult.: 1

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, MFH4, BULK 5In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2 BULK 20In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 39In Stock
Min.: 1
Mult.: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49On Order
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
Ezurio Multiprotocol Modules Module, Sterling LWB5+, MHF4
700Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Sterling LWB+, MHF4, Tape and Reel
1.500Expected 02/10/2026
Min.: 1
Mult.: 1
: 800

Sterling-LWB+ 2.4 GHz SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, Chip Antenna, Tape and Reel
984Expected 21/10/2026
Min.: 1
Mult.: 1
: 1.000

BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C Chip 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, MHF4, Tape and Reel
986Expected 21/10/2026
Min.: 1
Mult.: 1
: 1.000

BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C MHF4 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
1.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1.000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape