m7 Multiprotokoll-Module

Ergebnisse: 1.632
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Silicon Labs Multiprotokoll-Module MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 30Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape

Silicon Labs Multiprotokoll-Module Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 7Auf Lager
1.300erwartet ab 23.10.2026
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 10Auf Lager
100erwartet ab 03.09.2026
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Seeed Studio Multiprotokoll-Module EMC3080 WI-FI&BLE Module - Support MXMESH 5Auf Lager
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n
Renesas / Dialog Multiprotokoll-Module Wi-Fi/BLE Combo Module (Chipset antenna) 105Auf Lager
500erwartet ab 01.10.2026
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Multiprotokoll-Module Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
1Auf Lager
4.000Auf Bestellung
Min.: 1
Mult.: 1
: 1.000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Embedded Artists Multiprotokoll-Module 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 23Auf Lager
33erwartet ab 30.10.2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Embedded Artists Multiprotokoll-Module 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3Auf Lager
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Telit Cinterion Multiprotokoll-Module WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 163Auf Lager
1.960erwartet ab 28.08.2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
SparkFun Multiprotokoll-Module The SparkFun BlueSMiRF v2 with headers is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX l 19Auf Lager
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
Microchip Technology Multiprotokoll-Module ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60Auf Lager
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotokoll-Module ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25Auf Lager
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotokoll-Module Module, Sterling-EWB, U.FL, Cut Tape 3Auf Lager
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Fanstel Multiprotokoll-Module Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7Auf Lager
Min.: 1
Mult.: 1
: 1.000

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotokoll-Module SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 50Auf Lager
500erwartet ab 23.10.2026
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotokoll-Module SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C 11Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Advantech Multiprotokoll-Module Intel AC9260(vPro) M.2 2230 module+cable 1Auf Lager
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1.486Auf Lager
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1.347Auf Lager
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1.463Auf Lager
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotokoll-Module Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module
95Auf Lager
Min.: 1
Mult.: 1
: 1.000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape
Murata Electronics Multiprotokoll-Module Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module
556Auf Lager
Min.: 1
Mult.: 1
: 1.000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Quectel Multiprotokoll-Module Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! 1.000Auf Lager
1.750erwartet ab 01.09.2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Silex Technology Multiprotokoll-Module [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503Auf Lager
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray

Murata Electronics Multiprotokoll-Module Type 2BP NXP SR150 UWB MODULE
984Auf Lager
Min.: 1
Mult.: 1
: 1.000

UWB 6.25 GHz to 8.25 GHz SPI - 30 C + 85 C 6.6 mm x 5.8 mm x 1.2 mm Reel, Cut Tape