ff Multiprotocol Modules

Results: 1.630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
iVativ Multiprotocol Modules Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, PCB antenna 180In Stock
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Multiprotocol Modules Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, MHF4 antenna 180In Stock
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 183In Stock
1.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1.000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 99In Stock
Min.: 1
Mult.: 1

MGM240L 2.4 GHz Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 45In Stock
1.100On Order
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 287In Stock
400Expected 15/09/2026
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape


Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 62In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 116In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 147In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 23In Stock
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module
1.243In Stock
Min.: 1
Mult.: 1
: 1.000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
3.025In Stock
Min.: 1
Mult.: 1
: 1.000

2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna
1.012In Stock
Min.: 1
Mult.: 1
: 500

2DK 6.25 GHz to 8.25 GHz I2C, SPI, USART 1.9 V 3.6 V - 30 C + 85 C 19.6 mm x 18.2 mm x 2.3 mm Reel, Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250In Stock
Min.: 1
Mult.: 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, BL654 PA, Integrated Antenna (Cut Tape) 339In Stock
250Expected 02/09/2026
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 22 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules Module, BL654 PA, External Antenna (Cut Tape) 453In Stock
750Expected 03/12/2026
Min.: 1
Mult.: 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Cut Tape) 1.220In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Trace Pin 78In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, USB, USB 62In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Tape/Reel) 1.364In Stock
Min.: 1
Mult.: 1
: 1.000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules SIP, Sterling LWB+, Cut Tape 417In Stock
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C PCB 12 mm x 12 mm x 3 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) 481In Stock
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 2.494In Stock
1.950Expected 02/11/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape