ff Multiprotokoll-Module

Ergebnisse: 1.624
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Produkt Verpackung
Ezurio Multiprotokoll-Module Module, Sona IF513, 1216, MHF4L, Tape and Reel 729Auf Lager
Cut-Tape
14,71 €
Reel
14,71 €
Min.: 1
Mult.: 1
: 1.000
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape
Ezurio Multiprotokoll-Module Module, Sona IF513, M.2, Key E, SDIO, UART 105Auf Lager
20,56 €
Min.: 1
Mult.: 1
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Wireless Modules Tray
Ezurio Multiprotokoll-Module Module, Sona IF513, Antenna Diversity, M.2, Key E, SDIO, UART 148Auf Lager
200Auf Bestellung
20,56 €
Min.: 1
Mult.: 1
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Wireless Modules Tray
Ezurio Multiprotokoll-Module Module, Sona TI351, 1216, Chip Antenna, Cut Tape 509Auf Lager
5,04 €
Min.: 1
Mult.: 1
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Cut Tape
Ezurio Multiprotokoll-Module Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 920Auf Lager
Cut-Tape
4,72 €
Reel
4,37 €
Min.: 1
Mult.: 1
: 1.000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module Module, Sona TI351, M.2, Key E, SDIO, UART 502Auf Lager
300erwartet ab 23.03.2027
10,40 €
9,96 €
Min.: 1
Mult.: 1
Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Tray
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2.619Auf Lager
4,03 €
3,49 €
3,26 €
3,04 €
Min.: 1
Mult.: 1
ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1.077Auf Lager
5.200Auf Bestellung
3,94 €
3,41 €
3,17 €
2,97 €
Min.: 1
Mult.: 1
ESP32-C6 2.4 GHz WiFi Modules
Espressif Systems Multiprotokoll-Module ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 3.638Auf Lager
7.150Auf Bestellung
3,45 €
3,08 €
2,52 €
2,39 €
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3.030Auf Lager
17.550Auf Bestellung
Cut-Tape
3,90 €
3,38 €
3,14 €
2,94 €
2,79 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 650
2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape, MouseReel
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1.603Auf Lager
9.100Auf Bestellung
Cut-Tape
4,00 €
3,46 €
3,23 €
3,02 €
2,86 €
Reel
2,21 €
Min.: 1
Mult.: 1
: 650
160 MHz SPI 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 2.4 mm WiFi Modules Reel, Cut Tape
Espressif Systems Multiprotokoll-Module 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2.146Auf Lager
3.250Auf Bestellung
4,39 €
3,80 €
3,54 €
3,31 €
Min.: 1
Mult.: 1
ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee WiFi Modules
Espressif Systems Multiprotokoll-Module 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1.164Auf Lager
2.600erwartet ab 05.01.2027
4,42 €
3,84 €
3,57 €
3,34 €
Min.: 1
Mult.: 1
ESP32 2.4 GHz WiFi Modules
u-blox Multiprotokoll-Module RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 652Auf Lager
Cut-Tape
13,16 €
12,75 €
12,74 €
12,04 €
Reel
12,04 €
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotokoll-Module IW416, 802.11abgn+BT, 1 antenna pin 1.384Auf Lager
Cut-Tape
6,82 €
6,67 €
Reel
6,67 €
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotokoll-Module IW612, 802.11ax+BT+802.15.4, 2 antenna pins 415Auf Lager
500erwartet ab 26.02.2027
Cut-Tape
12,08 €
11,70 €
11,69 €
11,05 €
Reel
11,05 €
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotokoll-Module ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 692Auf Lager
Cut-Tape
6,97 €
6,75 €
Reel
6,75 €
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape

Silicon Labs Multiprotokoll-Module Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1.294Auf Lager
9,22 €
8,17 €
7,56 €
6,86 €
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177Auf Lager
11,22 €
9,81 €
9,25 €
8,55 €
Min.: 1
Mult.: 1
MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Multiprotocol Wireless Module Cut Tape
Nordic Semiconductor Multiprotokoll-Module Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 95Auf Lager
200erwartet ab 02.04.2027
Cut-Tape
28,33 €
24,30 €
23,51 €
Reel
23,51 €
Min.: 1
Mult.: 1
: 100
700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS Reel, Cut Tape
Telit Cinterion Multiprotokoll-Module 392Auf Lager
27,73 €
25,03 €
23,01 €
21,35 €
20,16 €
Min.: 1
Mult.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Ezurio Multiprotokoll-Module BLE module BL653 (Nordic nRF52833) Integrated antenna (Cut Tape) 2.316Auf Lager
9,43 €
Min.: 1
Mult.: 1
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Cut Tape
Ezurio Multiprotokoll-Module BLE module BL653 (Nordic nRF52833) Integrated antenna (Tape/Reel) 6.307Auf Lager
7.000erwartet ab 09.04.2027
Cut-Tape
8,61 €
8,51 €
8,45 €
Reel
8,11 €
Min.: 1
Mult.: 1
: 1.000
BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Bluetooth Modules Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module Module, Sterling LWB5+, Chip Antenna 3.363Auf Lager
Cut-Tape
18,38 €
18,01 €
16,81 €
Reel
16,81 €
Min.: 1
Mult.: 1
: 1.000
Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module Module, Sterling LWB5+, MHF4 700Auf Lager
Cut-Tape
18,38 €
18,01 €
16,81 €
Reel
16,81 €
Min.: 1
Mult.: 1
: 1.000
Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel, Cut Tape, MouseReel