FC GNSS / GPS Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
ArduSimple GNSS / GPS Modules RTK Handheld 2 Mapping Kit 4In Stock
775,25 €
723,59 €
Min.: 1
Mult.: 1
USB + 85 C GPS, GLONASS Bulk
M5Stack GNSS / GPS Modules a high-performance GNSS global positioning module that integrates the AT6668 high-performance chip to provide accurate and reliable satellite positioning services. 102In Stock
40On Order
12,00 €
Min.: 1
Mult.: 1
50 Channel 23 s 28.35 mA GPS, GLONASS, Galileo
M5Stack GNSS / GPS Modules ATOMIC GPs Base v2.0 (ATGM336H) 83In Stock
8,56 €
Min.: 1
Mult.: 1
GPS
Telit Cinterion GNSS / GPS Modules SL871L-S MODULE AXN2.32, minireel 136In Stock
Cut Tape
10,17 €
9,33 €
8,48 €
7,64 €
Reel
6,31 €
Min.: 1
Mult.: 1
: 1.250
33 s 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna 879In Stock
Cut Tape
15,75 €
14,14 €
13,02 €
12,04 €
Reel
11,18 €
Min.: 1
Mult.: 1
: 1.000
M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 21In Stock
762,00 €
711,22 €
Min.: 1
Mult.: 1
GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 1.4 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with TCXO 183In Stock
319,10 €
295,22 €
287,21 €
Min.: 1
Mult.: 1
GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 3.7 V 3.7 V 150 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
ArduSimple GNSS / GPS Modules RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification. 3In Stock
901,66 €
841,58 €
Min.: 1
Mult.: 1
1 Hz 5 V 400 mA UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou
u-blox GNSS / GPS Modules 543In Stock
16,38 €
Min.: 1
Mult.: 1
1.57542 GHz GNSS
Advantech GNSS / GPS Modules M.2 2242 KeyB, GNSS module, U-blox NEO-M 7In Stock
45,25 €
Min.: 1
Mult.: 1
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L5 bands 317In Stock
Cut Tape
18,79 €
16,38 €
15,55 €
14,41 €
Reel
13,18 €
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS Heading module LGA, 250 pcs/reel 1.542In Stock
Cut Tape
95,18 €
86,54 €
78,79 €
63,98 €
Reel
63,98 €
Min.: 1
Mult.: 1
: 250
UART GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO 4In Stock
25Expected 22/01/2027
882,10 €
Min.: 1
Mult.: 1
GF 1.57542 GHz, 1.602 GHz 12 Channel 35 s 5.5 V 5.5 V 1.2 A UART + 85 C GPS, GNSS, GLONASS, Galileo Bulk
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 286In Stock
Cut Tape
195,40 €
175,85 €
160,02 €
129,39 €
Reel
129,39 €
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS232/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface 3In Stock
3.763,19 €
Min.: 1
Mult.: 1
Sirius RS-232 Bulk
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Cut Tape
47,75 €
44,08 €
40,40 €
37,34 €
Reel
35,49 €
Min.: 1
Mult.: 1
: 1.000
F4 1.575 GHz 48 Channel 32 s 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules 319In Stock
3.000On Order
21,08 €
Min.: 1
Mult.: 1
Max.: 100
NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 1.973In Stock
Cut Tape
13,81 €
Reel
13,81 €
Min.: 1
Mult.: 1
: 1.300
A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
Antenova GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2 2In Stock
144,96 €
133,27 €
126,82 €
Min.: 1
Mult.: 1
M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm 225In Stock
Cut Tape
242,44 €
218,20 €
198,51 €
174,55 €
Reel
174,55 €
Min.: 1
Mult.: 1
: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules M10N LCC GNSS module, upgradeable FW in flash memory, LNA, SAW filter, TCXO 1.844In Stock
Cut Tape
10,34 €
Reel
10,34 €
Min.: 1
Mult.: 1
: 500
28 s 3 m 1.75 V 5.5 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Fortebit GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version (worldwide coverage). 8In Stock
144,74 €
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 8 V 36 V I2C, SPI, UART + 80 C GPS, GLONASS
ArduSimple GNSS / GPS Modules simpleRTK2B-mPCIe with u-blox ZED-F9P 32In Stock
246,23 €
228,31 €
216,89 €
Min.: 1
Mult.: 1
3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot GNSS / GPS Modules GNSS-RTK High Precision Positioning Kit with LoRa (US 915 MHz, GPS / GLONASS / Galileo / BDS / QZSS)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
9In Stock
145,34 €
Min.: 1
Mult.: 1
915 MHz 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
Xsens GNSS / GPS Modules Xsens Sirius GNSS/INS Rugged - RS422/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface 1In Stock
4.105,30 €
Min.: 1
Mult.: 1
Sirius RS-422 Bulk