MOD GNSS / GPS Modules

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 2.921In Stock
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 764In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professional Grade LGA, 16x12 mm, 250 pcs/reel 1.182In Stock
1.500Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

NEO-F9P 400 kHz 2.7 V 3.6 V + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module 1.198In Stock
1.250Expected 29/10/2026
Min.: 1
Mult.: 1
: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 430In Stock
Min.: 1
Mult.: 1
: 250

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel 23.820In Stock
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1.322In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 341In Stock
Min.: 1
Mult.: 1
: 250

1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s - 157 dBm, - 151 dBm, - 142 dBm, - 146 dBm 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel LC29HBAEK
Quectel GNSS / GPS Modules
1In Stock
Min.: 1
Mult.: 1
M5Stack GNSS / GPS Modules GPS/BDS Unit with SMA Antenna (AT6668) 63In Stock
Min.: 1
Mult.: 1

1.555 GHz to 1.58 GHz 40.9 mA
M5Stack GNSS / GPS Modules GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150 94In Stock
Min.: 1
Mult.: 1

25 Hz 1.5 m GNSS Bulk
Xsens GNSS / GPS Modules MTI-8-5A-T - RTK GNSS/INS enabled module 7In Stock
Min.: 1
Mult.: 1

MTI-8 1 kHz 2.8 V 3.6 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 719In Stock
Min.: 1
Mult.: 1
: 250

1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 2.7 V 3.6 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox NEO-M9V-20B
u-blox GNSS / GPS Modules u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel 1.600In Stock
2.500Expected 02/11/2026
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L5 bands 319In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module QZSS L6-band receiver with CLAS and Madoca raw data output
334In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1

u-blox GNSS / GPS Modules u-blox M8 GNSS module Time and frequency reference LCC, 17x22.4mm, 250 pcs/reel 308In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 250

LEA-M8F Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 114In Stock
1.000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 100
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 1.108In Stock
4.500Expected 20/08/2026
Min.: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 653In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 649In Stock
Min.: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 845In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW LCC, 9.6x14 mm, 500 pcs/reel 4.944In Stock
6.500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 45 s - 160 dBm 4 m 2.7 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 495In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 699In Stock
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape