HN Bluetooth Modules - 802.15.1

Results: 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Class Interface Type Output Power Data Rate Receiver Sensitivity Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
u-blox Bluetooth Modules - 802.15.1 Bluetooth Module Low Energy 5.0 380In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

300 BLE, Bluetooth 5.0 I2C, SPI, UART 4 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52840, antenna pin, low power crystal, open CPU 812In Stock
5.000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 500

BLE, Bluetooth 5.0 I2C, I2S, SPI, UART, USB 8 dBm 1 Mb/s - 94 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52840, PCB antenna, open CPU 976In Stock
Min.: 1
Mult.: 1
: 500

NINA-B3 BLE, Bluetooth 5.0 GPIO, I2C, I2S, SPI, UART, USB 10 dBm 2 Mb/s - 100 dBm 2.4 GHz 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52833, U.FL connector, open CPU 971In Stock
Min.: 1
Mult.: 1
: 500

NINA-B40 BLE, Bluetooth 5.1 GPIO, I2C, SPI, UART, USB 8 dBm 2 Mb/s - 95 dBm, - 102 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52833, antenna pin, open CPU 500In Stock
Min.: 1
Mult.: 1
: 500

NINA-B40 Bluetooth 5.1 GPIO, I2C, SPI, UART, USB 8 dBm 2 Mb/s - 95 dBm, - 102 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52833, PCB antenna, open CPU 1.469In Stock
Min.: 1
Mult.: 1
: 500

NINA-B40 BLE, Bluetooth 5.1 GPIO, I2C, SPI, UART, USB 2 Mb/s - 102 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF52833, PCB antenna, u-connectXpress 1.127In Stock
1.500Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

NINA-B41 BLE, Bluetooth 5.1 GPIO, I2C, I2S, SPI, UART, USB 10 dBm 2 Mb/s - 102 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF5340, antenna pin, open CPU 490In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

NORA-B1 BLE, Bluetooth 5.2 I2C, I2S, SPI, UART 3 dBm 2 Mb/s - 94.3 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF5340, PCB antenna, open CPU 826In Stock
9.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 250
: 500

NORA-B1 BLE, Bluetooth 5.2 I2C, I2S, SPI, UART 3 dBm 2 Mb/s - 94.3 dBm 2.4 GHz 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
u-blox Bluetooth Modules - 802.15.1 nRF5340, PA/LNA, antenna pin, open CPU 425In Stock
7.000On Order
Min.: 1
Mult.: 1
: 500

NORA-B1 I2C, SPI, UART 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape

STMicroelectronics Bluetooth Modules - 802.15.1 Very low power application processor module for Bluetooth low energy v5.2 1.185In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

BLUENRG-M2 BLE, Bluetooth 5.2 I2C, SPI, UART 8 dBm - 88 dBm 2.44 GHz 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Bluetooth Modules - 802.15.1 Bluetooth 4.2 Dual Mode (ROM) Data Module, Shielded, Antenna, 12x22mm 1.212In Stock
Min.: 1
Mult.: 1

BM78 Bluetooth 4.2 Class 2 UART 1.5 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 4.2 V - 20 C + 70 C Tray
Microchip Technology Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology 245In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 Class 1, Class 2 GPIO, I2C, SPI, UART, USB 11 dBm 3 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 40 C + 85 C Tray
Microchip Technology Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Transceiver Module with A2DP Source 928In Stock
1.232Expected 08/09/2026
Min.: 1
Mult.: 1
Bluetooth 5.0 Class 1, Class 2 GPIO, I2C, SPI, UART, USB 11 dBm 3 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 40 C + 85 C Tray
Silicon Labs Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 360In Stock
3.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1.000
BGM113 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART 3 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs Bluetooth Modules - 802.15.1 BGM11S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 485In Stock
Min.: 1
Mult.: 1

BGM11S BLE, Bluetooth 4.2 I2C, UART, USART 8 dBm 1 Mb/s - 90 dBm 2.4 GHz 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth Modules - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin 628In Stock
Min.: 1
Mult.: 1

BGM13S BLE, Bluetooth 5.0 I2C, UART 8 dBm 2 Mb/s - 90.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth Modules - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 981In Stock
Min.: 1
Mult.: 1

BLE, Bluetooth 5.1 Class 2 I2C, SPI, UART 20 dBm 2 Mb/s - 94.1 dBm 2.44 GHz 1.71 V 3.8 V - 40 C + 125 C Cut Tape
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C 880In Stock
1.600On Order
Min.: 1
Mult.: 1
: 100

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C 560In Stock
25.000On Order
Min.: 1
Mult.: 1
: 1.000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C 2.834In Stock
6.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C 2.611In Stock
Min.: 1
Mult.: 1

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna/RF Pin, 24 GPIO, 105C 1.282In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 98.6 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-II 5.0 w/int antenna 425In Stock
Min.: 1
Mult.: 1
: 500

Proteus-II BLE, Bluetooth 5.0 UART 2 dBm 2 Mb/s - 91 dBm 2.44 GHz 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Seeed Studio Bluetooth Modules - 802.15.1 MDBT42Q - nRF52832 based BLE module 176In Stock
Min.: 1
Mult.: 1

BLE, Bluetooth 4.2 I2C, I2S, SPI, UART 6 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C