Terminal Antennen

Ergebnisse: 266
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
Taoglas Antennen TI.10 433MHz 0dBi Terminal Antenna SMA(M) 262Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Sierra Wireless Airlink GL 46 mm IP65 Bulk
TE Connectivity Antennen Panel,RHCP,FIXED,SMA F 3Auf Lager
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
Taoglas Antennen TI.08.A 868MHz 0dBi Terminal Antenna SMA(M) 87Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight - 1.7 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 168 mm Bulk
Taoglas Antennen TI.18 868MHz 3.2dBi Terminal Antenna SMA(M) Hinged 37Auf Lager
200Auf Bestellung
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Hotspot, Cellular Pico-cell 389 mm Bulk
Taoglas Antennen TI.10 433MHz 0dBi Terminal Antenna SMA(M) High Temperature 242Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 105 C 1 Band Panel Mount Connector SMA Male 433 MHz Automotive Industry, High Temperature 48.2 mm IP65 Bulk
Taoglas Antennen Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) 26Auf Lager
400erwartet ab 18.09.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 6.8 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 186 mm 49 mm 10 mm Apex Bulk
Taoglas Antennen GW.15 2.4GHz Dipole Antenna SMA(M) Hinged 211Auf Lager
200erwartet ab 27.11.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
TE Connectivity Antennen Panel,RHCP,FIXED,NF 4Auf Lager
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers 10.2 in 10.2 in 1.32 in IP67
Taoglas Antennen CGGBP.35.3.A.02 35*35*3mm GPS/GLONASS/Galileo/BeiDou Patch Antenna 197Auf Lager
200erwartet ab 11.09.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 4 dBi, 3 dBi, 4.5 dBi 34 MHz 50 Ohms 2.5:1, 1.8:1 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm Tray
Taoglas Antennen CGGBP.18.4.A.02 18*18*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna 470Auf Lager
1.100erwartet ab 04.09.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3 dBi, 2 dBi, 4 dBi 26 MHz 50 Ohms 2.8, 2.8, 1.8 - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.583 GHz, 1.602 GHz Satellite Applications 18 mm 18 mm 4 mm Tray
Taoglas Antennen Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, 100mm oe1.37, I-PEX MHFIU.FL 222Auf Lager
274Auf Bestellung
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 1.5 dBi, 5.1 dBi 50 Ohms 1.7:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Application 31 mm 31 mm 0.1 mm 100 mm RF1.37 Freedom Bulk
TE Connectivity S9028PCL96RTN
TE Connectivity Antennen Panel,LHCP,96in,RTNM 2Auf Lager
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity S9028PCR96RTN
TE Connectivity Antennen Panel,RHCP,96in,RTNM 6Auf Lager
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
Quectel Antennen External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant 97Auf Lager
Min.: 1
Mult.: 1

Bulk
Taoglas Antennen Apex II TG.35 White Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) 16Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi 50 Ohms 5 W - 40 C + 85 C 12 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Access Points, Terminals, Routers 224 mm 58 mm 13 mm Apex II Bulk
TE Connectivity Antennen Sectr,34in,NM 1Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
Quectel Antennen External Antenna, Rubber, Terminal mount, 200.00 21.00 8.00mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant 240Auf Lager
Min.: 1
Mult.: 1
Bulk
Quectel Antennen External Antenna, Rubber, Terminal mount, F 9 54.9mm, Monopole, 5G*1,SMA Male, IP53, RoHS&REACH Compliant 60Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas 700 MHz 6 GHz Cellular Whip 4.1 dBi 50 Ohms - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 54.9 mm IP53 Bulk
Quectel Antennen External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, RoHS Compliant 54Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular Whip 3.9 dBi - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm Bulk
Quectel Antennen External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 78Auf Lager
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk
Quectel Antennen External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,Right Angle RP SMA Male, IP53, RoHS&REACH Compliant 60Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Whip 1.2 dBi 50 Ohms 5.6 - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 52.6 mm IP53 Bulk
Quectel Antennen External Antenna, Stubby, Terminal mount, F 40.6 78mm, Monopole, 5G*1,N type Male, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant 1Auf Lager
99erwartet ab 17.08.2026
Min.: 1
Mult.: 1
Bulk
Quectel Antennen External, 824-960, 1710-2170 , 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 52 F 10 131Auf Lager
Min.: 1
Mult.: 1

Quectel Antennen External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49 12Auf Lager
150erwartet ab 15.09.2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Taoglas Antennen 5G/4G IP66 Terminal Mount Monopole Antenna
1.896Auf Bestellung
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz GPS 50 Ohms 2 W - 40 C + 85 C SMA IP66 Bulk