NX SRAM

Results: 11.451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM MICROPOWER SRAMS 850In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 349In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC 2.895In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 3.043In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 2.192In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 144In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 96In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 152In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1.507In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1.029In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 3.990In Stock
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 744In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM SYNC SRAMS 113In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx8, 512K, 3.3V DUAL-PORT RAM 42In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 20 ns Parallel 3.6 V 3 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 209In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 25 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 260In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 9Mb, 100Mhz 256K x 36 Sync SRAM 262In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 180 mA - 40 C + 125 C SMD/SMT FBGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 168In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2.476In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 2.226In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 829In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.499In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel