ff NAND Flash

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Innodisk DECFX-B56DH1KWAQF
Innodisk NAND Flash 1In Stock
644,57 €
592,35 €
Min.: 1
Mult.: 1
Winbond NAND Flash 512Mb Serial NAND flash, 3V
3.130In Stock
11,24 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990In Stock
Cut Tape
23,28 €
Reel
23,28 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT
9.187In Stock
18,26 €
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT
1.918In Stock
17,22 €
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT
3.335In Stock
33,13 €
30,66 €
29,68 €
28,95 €
Min.: 1
Mult.: 1
SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 128Gbit 8 48/48TSOP 4 IT
960In Stock
309,51 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 128 Gbit Parallel 16 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 32Gbit 8 48/48 TSOP 1 IT
860In Stock
79,39 €
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT
1.070In Stock
76,60 €
Min.: 1
Mult.: 1
SMD/SMT Die MT29F 8 Gbit SPI 8 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray

Winbond NAND Flash 2G-bit Serial NAND flash, 3V
4.893In Stock
22,49 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Innodisk DGS25-02TM71KCBQF
Innodisk NAND Flash 1In Stock
829,15 €
761,60 €
Min.: 1
Mult.: 1
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 324In Stock
13,71 €
12,74 €
12,34 €
12,04 €
11,74 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 825In Stock
28,60 €
26,48 €
25,64 €
25,01 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 804In Stock
33,37 €
30,90 €
29,92 €
29,19 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT
2.203In Stock
17,22 €
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 AT
1.226In Stock
24,69 €
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63,
1.820In Stock
Cut Tape
7,32 €
Reel
6,19 €
Min.: 1
Mult.: 1
: 2.300
SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT
882In Stock
23,93 €
Min.: 1
Mult.: 1
SMD/SMT TBGA-24 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray

Winbond NAND Flash
674In Stock
10,11 €
9,38 €
9,10 €
8,88 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Micron NAND Flash SLC 32G 4GX8 TSOP
999In Stock
Cut Tape
79,39 €
Reel
79,38 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 723In Stock
28,04 €
25,96 €
25,15 €
24,53 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 65In Stock
380Expected 21/01/2027
21,63 €
20,05 €
19,42 €
18,94 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120In Stock
17,99 €
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA
372In Stock
Cut Tape
38,30 €
Reel
38,30 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133In Stock
48,08 €
44,40 €
42,96 €
41,87 €
40,35 €
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray