A2 MRAM

Results: 708
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM IC RAM 4Mb Octal SPI in 24-BGA 200 MHz 70In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 8Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM008LXQBDH13ES2T 100In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray

Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 24-BGA 133 MHz SUGGESTED ALTERNATE EM032LXQAB313ES2T 100In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 93In Stock
Min.: 1
Mult.: 1

WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 80In Stock
Min.: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 5In Stock
216Expected 14/10/2026
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 11In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 9In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C
910Expected 18/08/2026
Min.: 1
Mult.: 1

WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Everspin Technologies MRAM 128Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade
90Expected 15/01/2027
Min.: 1
Mult.: 1

DFN-8 QSPI 128 Mbit 16 M x 9 1.7 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
1.140Expected 02/12/2026
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5.550On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7.845On Order
Min.: 1
Mult.: 1
: 4.000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
9.380On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM
3.546On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
1.620Expected 16/09/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA 0 C + 70 C MR2A08A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM
270Expected 14/10/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A08B Tray
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 3
1.667On Order
Min.: 1
Mult.: 1

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR5A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
252Expected 09/09/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM
258Expected 16/09/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A16B Tray
Renesas Electronics M30044010035X0ISAR
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SPI 4 Mbit M3004401 Reel
Renesas Electronics M30044010035X0ISAY
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300

SPI 4 Mbit M3004401 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
Min.: 1.200
Mult.: 300

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray