MRAM

Results: 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 65In Stock
38,63 €
35,72 €
34,57 €
33,71 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 189In Stock
35,14 €
32,50 €
31,46 €
30,68 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR2A16A Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
17,72 €
16,43 €
15,92 €
15,53 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 8Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM008LXQBDH13ES2T 98In Stock
27,23 €
25,21 €
24,41 €
23,80 €
Min.: 1
Mult.: 1
DFN-8 SPI 8 Mbit 1 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray

Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 24-BGA 133 MHz SUGGESTED ALTERNATE EM032LXQAB313ES2T 100In Stock
44,19 €
40,85 €
39,53 €
38,55 €
Min.: 1
Mult.: 1
BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 8In Stock
270Expected 06/01/2027
19,07 €
17,85 €
17,31 €
16,95 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 1In Stock
2.280Expected 11/11/2026
6,81 €
6,34 €
6,15 €
6,00 €
Min.: 1
Mult.: 1
DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 61In Stock
18,93 €
17,55 €
16,30 €
15,89 €
Min.: 1
Mult.: 1
DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray
Avalanche Technology MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C 78In Stock
8,88 €
8,25 €
8,00 €
7,81 €
Min.: 1
Mult.: 1
WSON-8 SPI 1 Mbit 128 k x 8 8 bit 20 ns 2.7 V 3.6 V 8 mA - 40 C + 85 C AS3001101 Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 59In Stock
28,43 €
26,34 €
25,51 €
24,89 €
Min.: 1
Mult.: 1
TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM MRAM IC RAM 64Mb Quad SPI in 8-DFN 108 MHz
480Expected 04/11/2026
57,77 €
53,36 €
51,62 €
50,33 €
Min.: 1
Mult.: 1
DFN-8 SPI 64 Mbit 8 M x 8 1.65 V 2 V - 40 C + 85 C Tray
Everspin Technologies MRAM MRAM IC RAM 256Mb Octal SPI in 24-BGA 200MHz
50Expected 04/11/2026
1.273,75 €
1.169,94 €
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 105 C Tray
Everspin Technologies MRAM MRAM 256Mb 133MHz 1.8V 24-BGA -40C to +125C. AEC-Q100 Automotive Temp Grade
50Expected 04/11/2026
1.811,32 €
Min.: 1
Mult.: 1
BGA-24 Serial 256 Mbit 32 M x 8 1.65 V 2 V - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
798Expected 02/12/2026
29,66 €
27,45 €
26,57 €
25,92 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5.446On Order
25,61 €
23,72 €
22,96 €
22,39 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7.645On Order
Cut Tape
25,66 €
23,78 €
23,02 €
22,46 €
Reel
18,95 €
Min.: 1
Mult.: 1
: 4.000
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
9.923On Order
49,62 €
45,87 €
44,38 €
43,28 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM
5.008On Order
32,64 €
30,19 €
29,23 €
28,51 €
Min.: 1
Mult.: 1
DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1.440Expected 30/12/2026
67,55 €
62,37 €
60,72 €
Min.: 1
Mult.: 1
BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Tray
Everspin Technologies MRAM MRAM IC RAM 32Mb Quad SPI in 8-DFN 108 MHz
480Expected 30/12/2026
31,18 €
28,86 €
27,93 €
27,24 €
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V - 40 C + 85 C Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
810On Order
23,52 €
21,78 €
21,10 €
20,58 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM
581Expected 13/01/2027
10,92 €
10,15 €
9,83 €
9,60 €
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR256A08B Tray
Renesas Electronics M30044010035X0ISAR
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Non-Stocked Lead-Time 18 Weeks
Reel
7,85 €
Min.: 2.000
Mult.: 2.000
: 2.000
SPI 4 Mbit M3004401 Reel
Renesas Electronics M30044010035X0ISAY
Renesas Electronics MRAM M3004401 4MB HIGH PERFORMANCE SPI 35MHZ MRAM Non-Stocked Lead-Time 18 Weeks
7,86 €
7,85 €
Min.: 300
Mult.: 300
SPI 4 Mbit M3004401 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked Lead-Time 4 Weeks
33,28 €
Min.: 1.200
Mult.: 300
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1016204 Tray