S2 F-RAM

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM FRAM 427In Stock
Min.: 1
Mult.: 1

16 Mbit SPI 40 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies F-RAM F-RAM Memory Serial 2.363In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM Excelon LP 50 MHz 8-EIAJ 126In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 85 C CY15V104 Tube
Infineon Technologies F-RAM FRAM 1.745In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 2.971In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube
Infineon Technologies F-RAM FRAM 1.520In Stock
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube

Infineon Technologies F-RAM NVRAM FRAM Memory Serial 1.406In Stock
Min.: 1
Mult.: 1

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube

Infineon Technologies F-RAM FRAM 399In Stock
1.480Expected 31/12/2026
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz 256 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 2.667In Stock
540Expected 20/08/2026
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 460In Stock
540Expected 10/09/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Tube

Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 928In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Tube
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 11.053In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Tube
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 2.354In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 16K 3V 1.653In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-DG Tube
Infineon Technologies F-RAM IIC FRAM 64K 3V 1.577In Stock
1.620Expected 08/10/2026
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 24In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 756In Stock
2.500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2.500

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 5.013In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 1.375In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 3.720In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 2.730In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 3.345In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 1.816In Stock
6.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 2.809In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 1.242In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube