FC F-RAM

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RAMXEED F-RAM 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED F-RAM 64kbit SPI FeRAM 150mil SOP8 (tape) 1.655In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 3.488In Stock
12.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 5.348In Stock
Min.: 1
Mult.: 1
: 1.500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.032In Stock
3.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 1.142In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6.803In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 1Mbit FeRAM (128k x8) parallel interface - TSOP48 tray 1.053In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) T&R 559In Stock
Min.: 1
Mult.: 1
: 500

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 8Mb EXCELON LP Ferroelectric RAM 411In Stock
Min.: 1
Mult.: 1

8 Mbit 50 MHz FBGA-24 CY15B108QN Tray
Infineon Technologies F-RAM FRAM 161In Stock
1.880Expected 22/10/2026
Min.: 1
Mult.: 1

4 Mbit SPI 40 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube
Infineon Technologies CY15B104QN-50SXIT
Infineon Technologies F-RAM FRAM 3.066In Stock
Min.: 1
Mult.: 1
: 2.000

SPI 50 MHz SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies FM24V02A-GTR
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 7.424In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel
Infineon Technologies FM25V02A-DGQ
Infineon Technologies F-RAM FRAM 4.874In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies FM25V02A-DGQTR
Infineon Technologies F-RAM FRAM 8.797In Stock
3.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3.000

33 MHz DFN-8 Reel, Cut Tape, MouseReel
Infineon Technologies FM28V202A-TG
Infineon Technologies F-RAM 2Mb, 60Mhz 128K x 16 FRAM 2.115In Stock
Min.: 1
Mult.: 1

2 Mbit Parallel 128 k x 16 TSOP-44 60 ns 2 V 3.6 V - 40 C + 85 C FM28V202 Tray
Infineon Technologies FM22LD16-55-BG
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM 613In Stock
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 BGA-48 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22LD16-55-BG Tray
RAMXEED MB85RC512TPNF-G-AMERE2
RAMXEED F-RAM 512kbit FeRAM with I2C serial interface, 1.8V, 3V T&R 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.488In Stock
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 1.913In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C CY15B004J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 876In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 x 8 SOIC-8 2.7 V 3.65 V - 40 C + 125 C CY15B004J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 2.805In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004J Reel, Cut Tape
Infineon Technologies F-RAM F-RAM Memory Serial 1.420In Stock
970On Order
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz, 16 MHz 512 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 1.854In Stock
5.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 962In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube