18 EEPROM

Results: 5.280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1.676In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 2.804In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 14.522In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube
Microchip Technology EEPROM 1.8V 3.550In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5.908In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7.347In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 4.462In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 MSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 9.866In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5V Dual Mode 3.435In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC21 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 4.412In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 4.145In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2.321In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 14.843In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 28.775In Stock
Min.: 1
Mult.: 1
: 15.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape
onsemi EEPROM 128KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.885In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 2.937In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 32KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.460In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 1.215In Stock
Min.: 1
Mult.: 1
: 5.000

256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.953In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape
Microchip Technology EEPROM 256K FAST PROG SDP - 150NS
25In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 LCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
4.520In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

Renesas / Intersil EEPROM 8K X 8 EEPROM,CMOS,HIGH SPEED,PLCC,IND TEMP,120NS,PB FREE 360In Stock
Min.: 360
Mult.: 360

64 kbit Parallel 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Tube