FC DRAM

Results: 2.636
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 1.203In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
Alliance Memory DRAM DDR3, 512Mb, 32M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 284In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C32M16D3L Tray
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 464In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1.188In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 815In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 11In Stock
136On Order
Min.: 1
Mult.: 1

ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 888In Stock
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 7In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 108In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 15In Stock
242Expected 31/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 5In Stock
286Expected 16/09/2026
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 8In Stock
1.440On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 50 pin TSOP II (400 mil) RoHS 111In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H Tray
Alliance Memory DRAM LPDDR2, 256Mb, 8M X 32, 1.2V, 134ball BGA Commercial Extended temp - Tray 148In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-134 8 M x 32 5.5 ns 1.14 V 1.95 V - 25 C + 85 C AS4C8M32MD2A-25 Tray
Kingston DRAM 32Gb LPDDR4 4266Mbps BGA 200b DDPx32 i-Temp 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 32Gb LPDDR4x 4266Mbps BGA 200b DDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4x 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.D Tray 159In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-96 512M x 16 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray 209In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel