th DRAM

Results: 2.569
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 2.824In Stock
4,29 €
4,00 €
3,88 €
3,78 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Micron MT53E512M32D1ZW-046 AIT:B
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
2.467In Stock
185,49 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3.291In Stock
Cut Tape
3,10 €
2,89 €
2,80 €
2,74 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 3.000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR4 32Gbit 8 78/117TFBGA 2 CT
1.260In Stock
384,39 €
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 8 bit 1.6 GHz FBGA-78 4 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ext. Temp., SOP8 1.914In Stock
Cut Tape
2,67 €
2,49 €
2,43 €
2,37 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 3.000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 221In Stock
59,37 €
54,83 €
53,05 €
51,78 €
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 538In Stock
3,35 €
3,13 €
3,04 €
2,97 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A) 3.873In Stock
13,48 €
12,64 €
12,31 €
11,70 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial 16In Stock
22,27 €
20,57 €
19,90 €
19,40 €
18,91 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2.056In Stock
15,88 €
14,73 €
14,27 €
13,92 €
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
61,77 €
57,02 €
55,15 €
54,11 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Industrial Temp - Tray 1.375In Stock
15,61 €
14,47 €
14,03 €
13,98 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M8D2 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
88,30 €
81,44 €
78,78 €
76,79 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 1.471In Stock
21,22 €
19,66 €
19,04 €
19,03 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Infineon Technologies DRAM SPCM 1.512In Stock
12,65 €
11,76 €
11,40 €
11,12 €
Min.: 1
Mult.: 1
HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1.729In Stock
23,07 €
21,36 €
20,68 €
20,18 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 10In Stock
8,75 €
8,08 €
7,83 €
7,63 €
7,44 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 1.298In Stock
4.180On Order
39,45 €
36,48 €
35,32 €
34,43 €
33,20 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s @ 17-17-17, 96 ball BGA (10mm x14mm) RoHS 408In Stock
544On Order
70,80 €
65,35 €
63,22 €
61,63 €
59,37 €
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V 0 C + 95 C

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144MHz, 1.8V, Ind. Temp., SOP8 372In Stock
Cut Tape
1,81 €
1,69 €
1,65 €
1,62 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 3.000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS 373In Stock
8,71 €
8,10 €
7,86 €
7,67 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP C Die (MT41K512M16HA-125IT:A), 199In Stock
131,88 €
121,54 €
117,54 €
114,55 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R 1.440In Stock
Cut Tape
7,79 €
7,25 €
7,03 €
6,86 €
6,70 €
Reel
6,70 €
Min.: 1
Mult.: 1
: 1.500
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 15In Stock
9,41 €
8,69 €
8,40 €
8,20 €
7,99 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 3In Stock
28,60 €
26,48 €
25,63 €
25,00 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray