HN DRAM

Results: 2.471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI IS43TR82560D-125KBL
ISSI DRAM 26In Stock
Min.: 1
Mult.: 1

20 ns Reel
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 89In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
Kingston DRAM 32Gb 200 ball LPDDR4 3733MHz 30In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gbit 32 bit 1.86 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 136In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 134In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 78In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 64Gb 200 ball FBGA LPDDR4 4266MHz 53In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 561In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 560In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V - 40 C + 95 C IM8G08D3 Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 166In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 426In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3.350In Stock
Min.: 1
Mult.: 1

Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 90In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 108In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 37In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx32 2133MHz FBGA200 -40C to 85C 238In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 2.133 GHz FBGA-200 256 M x 32 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -20C to 85C 106In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -20C to 85C 46In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -40C to 85C 229In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray