CY7C1356C-250AXC

Infineon Technologies
727-CYC1356C250AXC
CY7C1356C-250AXC

Mfr.:

Description:
SRAM 9Mb 250Mhz 512K x 18 Pipelined SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
9 Mbit
512 k x 18
2.8 ns
250 MHz
Parallel
3.6 V
3.135 V
250 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Infineon Technologies
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1356C
Factory Pack Quantity: 144
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY7C1021D CMOS Static RAM

Infineon Technologies CY7C1021D CMOS Static RAM is a high-performance device organized as 65,536 words by 16 bits. The CY7C1021D CMOS static RAM has an automatic power down feature that significantly reduces power consumption when deselected. This Infineon device has low active power of 80mA at 10ns and low CMOS standby power of 3mA.The CY7C1021D static RAM also features 2.0V data retention and independent control of upper and lower bits.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,85 € 14,85 €
13,78 € 137,80 €
13,35 € 333,75 €
12,86 € 643,00 €
12,54 € 1.254,00 €
12,22 € 3.519,36 €
11,96 € 6.888,96 €
11,77 € 11.864,16 €
2.592 Quote