WILDCATFMC-12_1_MTITAN

Techway
60-WDCATFMC121MTITAN
WILDCATFMC-12_1_MTITAN

Mfr.:

Description:
Fibre Optic Development Tools VITA 57.4 Optical FMC 12 full duplex links a.10 Gbps Front 2xC-MTITAN connectors

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Fibre Optic Development Tools
RoHS:  
Evaluation Kits
WildcatFMC
WildcatFMC
Box
Brand: Techway
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PDC003002
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WildcatFMC D-Lightsys® Rugged Optical FMCs

Techway WildcatFMC D-Lightsys® Rugged Optical FPGA Mezzanine Cards (FMCs) are rugged, high-density solutions offering up to twelve optical links at 10Gbps per link. Based on RADIALL’s D-Lightsys® components, these FMCs offer a tiny footprint and extended link budget for applications requiring long-term data transmission reliability. The WildcatFMC range manages up to 24 channels at 12Gbps, organized in 24TX, 24RX, or 12RX+12TX, available in air or conduction-cooled formats. Low power consumption makes these modules especially suited for onboard applications (aircraft, UAVs, satellites), and the devices are dedicated to high-bandwidth data communication in harsh environments. All WildcatFMC mezzanine cards easily integrate into existing systems or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the FMCs fit all FMC and FMC+ carrier boards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.116,00 € 9.116,00 €