AD9257-65EBZ

Analog Devices
584-AD9257-65EBZ
AD9257-65EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 4 Bit 65Msps 1.8V Octal ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD9257
1.7 V to 1.9 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD9257
For Use With: AD9257
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 198 mA
Product Type: Data Conversion IC Development Tools
Series: AD9257
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD9257 Evaluation Board

Analog Devices EVAL-AD9257 Evaluation Board is an evaluation board designed for the AD9257 octal, 14‑bit analog‑to‑digital converter (ADC). The board includes all required support circuitry to operate the device across the full range of modes and configurations. The ADI EVAL-AD9257 is intended to connect directly to the HSC‑ADC‑EVALCZ data capture card, enabling users to collect and download conversion data for detailed analysis. Device operation and data capture are managed through the Visual Analog software, which provides an intuitive graphical interface for configuring the hardware and analyzing results. In addition, the board is compatible with the SPI Controller software, allowing users to access and control the AD9257’s SPI‑programmable features.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,23 € 325,23 €